
PWR-90-240V-5V0.7A | |
|---|---|
DigiKey Part Number | 1188-PWR-90-240V-5V0.7A-ND |
Manufacturer | |
Manufacturer Product Number | PWR-90-240V-5V0.7A |
Description | AC/DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 240 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.18" L x 0.79" W x 0.71" H (30.0mm x 20.0mm x 18.0mm) | |
Approval Agency | UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |






