


PIC32-HMZ144 | |
|---|---|
DigiKey Part Number | 1188-1160-ND |
Manufacturer | |
Manufacturer Product Number | PIC32-HMZ144 |
Description | PIC32MZ2048 EVAL BRD |
Customer Reference | |
Detailed Description | PIC32MZ2048 PIC® MIPS32® microAptiv™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® microAptiv™ | |
Platform | - | |
Utilized IC / Part | PIC32MZ2048 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |








