
PIC-P8 | |
|---|---|
DigiKey Part Number | 1188-PIC-P8-ND |
Manufacturer | |
Manufacturer Product Number | PIC-P8 |
Description | PIC12F675 EVAL BOARD |
Customer Reference | |
Detailed Description | PIC12F675 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC12F675 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

