
OLIMEXINO-STM32F3 | |
|---|---|
DigiKey Part Number | 1188-OLIMEXINO-STM32F3-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-STM32F3 |
Description | STM32F303RC EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STM32F303RC STM32F3 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STM32F303RC |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Box | Interconnect System Arduino R3 Shield, UEXT |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,24150 € |

