

OLIMEXINO-85-KIT | |
|---|---|
DigiKey Part Number | 1188-1129-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-85-KIT |
Description | ATTINY85 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ATtiny85 AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Utilized IC / Part ATtiny85 |
Series | Mounting Type Socket |
Packaging Box | Contents Board(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 8-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |




