Similar

OLIMEXINO-5510 | |
|---|---|
DigiKey Part Number | 1188-1074-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-5510 |
Description | MSP430F5510 EVAL BRD |
Customer Reference | |
Detailed Description | MSP430F5510 MSP430F5 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MSP430F5510 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, UEXT | |
Suggested Programming Environment | Energia | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |


