OLIMEXINO-32U4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 6
Unit Price: 13,68000 €
Datasheet
ATmega32U4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OLIMEXINO-32U4

DigiKey Part Number
1188-1075-ND
Manufacturer
Manufacturer Product Number
OLIMEXINO-32U4
Description
ATMEGA32U4 EVAL BRD
Customer Reference
Detailed Description
ATmega32U4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
-
Utilized IC / Part
ATmega32U4
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, UEXT
Suggested Programming Environment
Arduino
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes