
NB-IOT-BC660H | |
|---|---|
DigiKey Part Number | 1188-NB-IOT-BC660H-ND |
Manufacturer | |
Manufacturer Product Number | NB-IOT-BC660H |
Description | NB-IOT-BC660H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BC-660 - Transceiver; Narrowband Internet of Things (NB-IoT) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Narrowband Internet of Things (NB-IoT) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BC-660 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |



