
MSP430-PIR | |
|---|---|
DigiKey Part Number | 1188-1097-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-PIR |
Description | MSP430F2013 PIR DEMO BOARD |
Customer Reference | |
Detailed Description | MSP430F2013 - Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | MSP430F2013 | |
Note | - |

