
MSP430-P123M | |
|---|---|
DigiKey Part Number | 1188-MSP430-P123M-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-P123M |
Description | MSP430F123 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430F123 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Category | Type MCU 16-Bit |
Mfr | Core Processor MSP430 |
Series | Utilized IC / Part MSP430F123 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,86470 € |

