
MSP430-H249 | |
|---|---|
DigiKey Part Number | 1188-MSP430-H249-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-H249 |
Description | MSP430F249 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430F249 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 16-Bit |
Mfr | Core Processor MSP430 |
Series | Utilized IC / Part MSP430F249 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

