
MSP430-H1611 | |
|---|---|
DigiKey Part Number | 1188-1081-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-H1611 |
Description | MSP430F1611 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430F1611 MSP430F1 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 16-Bit |
Mfr | Utilized IC / Part MSP430F1611 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,80000 € | 29,80 € |
| Unit Price without VAT: | 29,80000 € |
|---|---|
| Unit Price with VAT: | 35,46200 € |

