
MSP430-CCRF | |
|---|---|
DigiKey Part Number | 1188-1000-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-CCRF |
Description | MSP430 CC430F5137 PROTO BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430 - Transceiver 868MHz ~ 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Olimex LTD | Utilized IC / Part MSP430 |
Packaging Box | RF Frequency 868MHz ~ 915MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 868MHz ~ 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |

