


MSP430-169LCD | |
|---|---|
DigiKey Part Number | 1188-MSP430-169LCD-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-169LCD |
Description | MSP430F169 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430F169 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor MSP430 |
Mfr | Utilized IC / Part MSP430F169 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System UEXT |
Type MCU 16-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,52390 € |

