
MS-R-1.3-9X2 | |
|---|---|
DigiKey Part Number | MS-R-1.3-9X2-ND |
Manufacturer | |
Manufacturer Product Number | MS-R-1.3-9X2 |
Description | SERVOMOTOR RC 82 RPM 4.8-6V |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 82 RPM 4.8 ~ 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | 82 RPM | |
Torque - Rated (oz-in / mNm) | 18.09 / 127.7 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.492" x 0.913" (12.50mm x 23.20mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |


