MOTOR-F130-3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOTOR-F130-3V

DigiKey Part Number
1188-MOTOR-F130-3V-ND
Manufacturer
Manufacturer Product Number
MOTOR-F130-3V
Description
STANDARD MOTOR 16500 RPM 3VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 16500 RPM 3VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
3VDC
RPM
16500 RPM
Torque - Rated (oz-in / mNm)
0.5 / 3.53
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.181" x 0.787" (30.00mm x 20.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €