
MOD-ZIGBEE | |
|---|---|
DigiKey Part Number | 1188-1001-ND |
Manufacturer | |
Manufacturer Product Number | MOD-ZIGBEE |
Description | EMBEDDDED ZIGBEE MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Olimex LTD | Contents Board(s) |
Packaging Box | RF Type 802.15.4 (Zigbee®) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |

