
MOD-WIFI-RTL8188EUS | |
|---|---|
DigiKey Part Number | 1188-MOD-WIFI-RTL8188EUS-ND |
Manufacturer | |
Manufacturer Product Number | MOD-WIFI-RTL8188EUS |
Description | MOD-WIFI-RTL8188EUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Adapter 2.4GHz 802.11 b/g/n USB 150Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

