
MOD-WIFI-R5370 | |
|---|---|
DigiKey Part Number | 1188-1155-ND |
Manufacturer | |
Manufacturer Product Number | MOD-WIFI-R5370 |
Description | MEDIATEK RT5370 WIFI MODULE |
Customer Reference | |
Detailed Description | RF 2.4GHz 802.11 b/g/n USB 150Mbps |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Olimex LTD | Applications General Purpose |
Packaging Box | Interface USB |
Part Status Discontinued at DigiKey | Data Rate (Max) 150Mbps |
Modulation or Protocol 802.11 b/g/n | Base Product Number |

