
MOD-PULSE | |
|---|---|
DigiKey Part Number | 1188-1032-ND |
Manufacturer | |
Manufacturer Product Number | MOD-PULSE |
Description | OLIMEX MSP430FG439 MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MSP430FG439 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Olimex LTD | Embedded Yes, MCU, 16-Bit |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MSP430FG439 |
Sensor Type Medical, Pulse Oximeter (PO or SpO2) | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |

