Similar



MOD-MRF89-868 | |
|---|---|
DigiKey Part Number | 1188-1198-ND |
Manufacturer | |
Manufacturer Product Number | MOD-MRF89-868 |
Description | UEXT BRD MRF89XAM8A TRANSCEIVER |
Customer Reference | |
Detailed Description | MRF89XAM8A Transceiver Wireless (RF/RFID) UEXT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | UEXT | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | MRF89XAM8A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UEXT | |
Note | - | |
Primary Attributes | 868MHz | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |



