
MOD-LTR-501ALS | |
|---|---|
DigiKey Part Number | 1188-MOD-LTR-501ALS-ND |
Manufacturer | |
Manufacturer Product Number | MOD-LTR-501ALS |
Description | EVAL BOARD FOR LTR-501ALS-01 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LTR-501ALS-01 Light Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | LTR-501ALS-01 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

