
MOD-ENC624J600 | |
|---|---|
DigiKey Part Number | 1188-MOD-ENC624J600-ND |
Manufacturer | |
Manufacturer Product Number | MOD-ENC624J600 |
Description | EVAL BOARD FOR ENC624J600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ENC624J600 Ethernet Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | ENC624J600 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |


