- Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD-BT

DigiKey Part Number
1188-1002-ND
Manufacturer
Manufacturer Product Number
MOD-BT
Description
EMBEDDDED BLUETOOTH MODULE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
- Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® Classic
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Bluetooth® Classic
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,92000 €19,92 €
Manufacturers Standard Package
Unit Price without VAT:19,92000 €
Unit Price with VAT:23,70480 €