
MAXQ-P2000 | |
|---|---|
DigiKey Part Number | 1188-MAXQ-P2000-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ-P2000 |
Description | MAXQ2000 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MAXQ2000 MAXQ® MAXQ20 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | MAXQ20 | |
Platform | - | |
Utilized IC / Part | MAXQ2000 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,91000 € | 29,91 € |
| Unit Price without VAT: | 29,91000 € |
|---|---|
| Unit Price with VAT: | 35,59290 € |

