
LPC2378-STK-MICTOR | |
|---|---|
DigiKey Part Number | 1188-LPC2378-STK-MICTOR-ND |
Manufacturer | |
Manufacturer Product Number | LPC2378-STK-MICTOR |
Description | LPC2378 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LPC2378 LPC2300 ARM7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC2378 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,86000 € | 69,86 € |
| Unit Price without VAT: | 69,86000 € |
|---|---|
| Unit Price with VAT: | 83,13340 € |

