
LPC-P2103 | |
|---|---|
DigiKey Part Number | 1188-LPC-P2103-ND |
Manufacturer | |
Manufacturer Product Number | LPC-P2103 |
Description | LPC2103 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LPC2103 LPC2100 ARM7 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM7 |
Mfr | Utilized IC / Part LPC2103 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System UEXT |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |

