
LPC-MT-2106 | |
|---|---|
DigiKey Part Number | 1188-LPC-MT-2106-ND |
Manufacturer | |
Manufacturer Product Number | LPC-MT-2106 |
Description | LPC2106 EVAL BOARD |
Customer Reference | |
Detailed Description | LPC2106 LPC2100 ARM7 MCU Embedded Evaluation Board |
Category | Type MCU |
Mfr | Core Processor ARM7 |
Series | Utilized IC / Part LPC2106 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |

