
LPC-L2294-8MB | |
|---|---|
DigiKey Part Number | 1188-LPC-L2294-8MB-ND |
Manufacturer | |
Manufacturer Product Number | LPC-L2294-8MB |
Description | LPC2294 EVAL BOARD |
Customer Reference | |
Detailed Description | LPC2294 LPC2200 ARM7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC2294 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |

