
LPC-H1114 | |
|---|---|
DigiKey Part Number | 1188-LPC-H1114-ND |
Manufacturer | |
Manufacturer Product Number | LPC-H1114 |
Description | LPC1114 EVAL BOARD |
Customer Reference | |
Detailed Description | LPC1114 LPC1100 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M0 |
Series | Utilized IC / Part LPC1114 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

