
JOYSTICK-ARCADE | |
|---|---|
DigiKey Part Number | 1188-JOYSTICK-ARCADE-ND |
Manufacturer | |
Manufacturer Product Number | JOYSTICK-ARCADE |
Description | SWITCH JOYSTICK DIGITAL 220V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Category | Switch Function 4-Way Directional |
Manufacturer Olimex LTD | Output Digital (Mechanical Switch) |
Packaging Bulk | Current Rating (Amps) 4A (AC) |
Part Status Active | Voltage Rating - AC 220 V |
Type Joystick, 2 - Axis | Mounting Type Panel Mount |
Actuator Type Joystick | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

