
IMX8MP-SOM-4GB-IND | |
|---|---|
DigiKey Part Number | 1188-IMX8MP-SOM-4GB-IND-ND |
Manufacturer | |
Manufacturer Product Number | IMX8MP-SOM-4GB-IND |
Description | IMX8MP-SOM-4GB-IND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M7 800MHz, 1.6GHz 4GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU Core | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Co-Processor | - | |
Speed | 800MHz, 1.6GHz | |
Flash Size | - | |
RAM Size | 4GB | |
Connector Type | 1 x 20 Pin, 4 x 40 Pin | |
Size / Dimension | 2.756" L x 1.693" W (70.00mm x 43.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,83000 € | 70,83 € |
| Unit Price without VAT: | 70,83000 € |
|---|---|
| Unit Price with VAT: | 84,28770 € |



