
GD32-P407 | |
|---|---|
DigiKey Part Number | 1188-GD32-P407-ND |
Manufacturer | |
Manufacturer Product Number | GD32-P407 |
Description | GD32F407ZG EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | GD32F407ZG GD32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | GD32F407ZG | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | CooCox, IAR EW, Keil uVision, OpenOCD, Rowley Crossworks | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 € | 47,76 € |
| Unit Price without VAT: | 47,76000 € |
|---|---|
| Unit Price with VAT: | 56,83440 € |

