
A20-SOM-ANDROID-SD | |
|---|---|
DigiKey Part Number | 1188-A20-SOM-ANDROID-SD-ND |
Manufacturer | |
Manufacturer Product Number | A20-SOM-ANDROID-SD |
Description | A20-SOM-ANDROID-SD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Design Software Programming SD/microSD/MMC Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Design Software | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | SD/microSD/MMC Card | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

