
FOSDEM-85 | |
|---|---|
DigiKey Part Number | 1188-1147-ND |
Manufacturer | |
Manufacturer Product Number | FOSDEM-85 |
Description | ATTINY85 EVAL BRD |
Customer Reference | |
Detailed Description | ATtiny85 AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | ATtiny85 | |
Mounting Type | Socket | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |




