
ESP32-S2-WROVER-DEVKIT-LIPO-USB | |
|---|---|
DigiKey Part Number | 1188-ESP32-S2-WROVER-DEVKIT-LIPO-USB-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-WROVER-DEVKIT-LIPO-USB |
Description | ESP32-S2-WROVER-DEVKIT-LIPO-USB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-S2-WROVER ESP32 Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S2-WROVER | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |






