
ESP32-S2-DEVKIT-LIPO-USB-EA | |
|---|---|
DigiKey Part Number | 1188-ESP32-S2-DEVKIT-LIPO-USB-EA-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-DEVKIT-LIPO-USB-EA |
Description | ESP32-S2-DEVKIT-LIPO-USB-EA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-S2-WROOM ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Olimex LTD | Contents Board(s), Accessories |
Series | Utilized IC / Part ESP32-S2-WROOM |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

