



ESP32-POE-ISO-EA-16MB | |
|---|---|
DigiKey Part Number | 1188-ESP32-POE-ISO-EA-16MB-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-POE-ISO-EA-16MB |
Description | ESP32-POE IOT EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32 ESP32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | ESP32 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,11000 € | 28,11 € |
| Unit Price without VAT: | 28,11000 € |
|---|---|
| Unit Price with VAT: | 33,45090 € |







