
DUINOMITE-IO | |
|---|---|
DigiKey Part Number | 1188-DUINOMITE-IO-ND |
Manufacturer | |
Manufacturer Product Number | DUINOMITE-IO |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | I/O Expansion Interface DuinoMite Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | DuinoMite | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

