Non-Insulated Crocodile Test Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CROCODILE CLAMP

DigiKey Part Number
1188-CROCODILECLAMP-ND
Manufacturer
Manufacturer Product Number
CROCODILE CLAMP
Description
CROC CLIP NON-INSULATED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Non-Insulated Crocodile Test Clip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Crocodile
Jaw Opening
-
Voltage - Rated
-
Material
-
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Silver
Length
-
Termination
-
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €