
BUTTON-12MM-WHITE | |
|---|---|
DigiKey Part Number | 1188-BUTTON-12MM-WHITE-ND |
Manufacturer | |
Manufacturer Product Number | BUTTON-12MM-WHITE |
Description | SWITCH PUSHBUTTON 0.5A 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection Dust Proof, Waterproof |
Current Rating (Amps) 500mA (DC) | Panel Cutout Dimensions Circular - 12.00mm Dia |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |





