
BOX-RP2040PC | |
|---|---|
DigiKey Part Number | 1188-BOX-RP2040PC-ND |
Manufacturer | |
Manufacturer Product Number | BOX-RP2040PC |
Description | BOX-RP2040PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Red Hand Held 3.150" L x 2.559" W (80.00mm x 65.00mm) X |
Category | Size / Dimension 3.150" L x 2.559" W (80.00mm x 65.00mm) |
Manufacturer Olimex LTD | Area (L x W) 8.08in² (52.1cm²) |
Packaging Bulk | Design Hand Held |
Part Status Active | Color Red |
Container Type Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 10,93610 € |

