
BOX-LIME-GREEN | |
|---|---|
DigiKey Part Number | 1188-BOX-LIME-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | BOX-LIME-GREEN |
Description | CASE GREEN 3.937" L X 2.756" W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Green Hand Held, Cover Included 3.937" L x 2.756" W (100.00mm x 70.00mm) X 0.984" (25.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | OLinuXino | |
Size / Dimension | 3.937" L x 2.756" W (100.00mm x 70.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 10.8in² (70cm²) | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | Green | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

