
BEARING-8MM-NEEDLE | |
|---|---|
DigiKey Part Number | 1188-BEARING-8MM-NEEDLE-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-8MM-NEEDLE |
Description | BEARING 0.472"ODX0.315"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing ID X 0.472" (12.00mm) OD X 0.315" (8.00mm) W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | - | |
Outer Diameter | 0.472" (12.00mm) | |
Width | 0.315" (8.00mm) | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

