
BB-SPIFLASH-16MB | |
|---|---|
DigiKey Part Number | 1188-BB-SPIFLASH-16MB-ND |
Manufacturer | |
Manufacturer Product Number | BB-SPIFLASH-16MB |
Description | BB-SPIFLASH-16MB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | - | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

