
AVR-MT128 | |
|---|---|
DigiKey Part Number | 1188-1006-ND |
Manufacturer | |
Manufacturer Product Number | AVR-MT128 |
Description | ATMEGA128-16AI EVAL BRD |
Customer Reference | |
Detailed Description | ATMega128-16AI AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Utilized IC / Part ATMega128-16AI |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |

