
AVR-CAN | |
|---|---|
DigiKey Part Number | 1188-1012-ND |
Manufacturer | |
Manufacturer Product Number | AVR-CAN |
Description | AT90CAN128 EVAL BRD |
Customer Reference | |
Detailed Description | AT90CAN128 AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Utilized IC / Part AT90CAN128 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Discontinued at DigiKey | Suggested Programming Environment AVR Studio, WinAVR |
Type MCU 8-Bit | Base Product Number |

