- Embedded Module ARM® Cortex®-A8, AM3352 1GHz 512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Embedded Module ARM® Cortex®-A8, AM3352 1GHz 512MB
AM3352-SOM-IND

AM3352-SOM-IND

DigiKey Part Number
1188-AM3352-SOM-IND-ND
Manufacturer
Manufacturer Product Number
AM3352-SOM-IND
Description
AM3352-SOM-IND
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A8, AM3352 1GHz 512MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A8, AM3352
Co-Processor
-
Speed
1GHz
Flash Size
-
RAM Size
512MB
Connector Type
40 Pin
Size / Dimension
2.400" L x 1.500" W (61.00mm x 38.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,13000 €48,13 €
Manufacturers Standard Package
Unit Price without VAT:48,13000 €
Unit Price with VAT:57,27470 €