
AM3352-SOM-EVB | |
|---|---|
DigiKey Part Number | 1188-1144-ND |
Manufacturer | |
Manufacturer Product Number | AM3352-SOM-EVB |
Description | AM3352-SOM EVAL BRD |
Customer Reference | |
Detailed Description | AM3352-SOM Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | - | |
Utilized IC / Part | AM3352-SOM | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

