Similar

A33-OLINUXINO | |
|---|---|
DigiKey Part Number | 1188-A33-OLINUXINO-ND |
Manufacturer | |
Manufacturer Product Number | A33-OLINUXINO |
Description | SBC 1.2GHZ 4 CORE 1GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A7 | |
Speed | 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.795" x 2.598" (71.00mm x 66.00mm) | |
Form Factor | - | |
Expansion Site/Bus | Audio, CSI, GPIO, LCD, MIPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | - | |
Video Outputs | CSI, LCD, LVDS, MIPI, OpenGL | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |


